Available Replacements
Alternative Packaging
5853-VI005
5853-VI005

Alpha Wire

In Stock: 4

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

5853-VI001

Alpha Wire

Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 26AWG 1.09mm Silver Plated Copper 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 5853VI001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5853-VI001
  • Alias/AKA:
    5853-VIOLET-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.09 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$630.30
3
$626.15
5 +
$618.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!