- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5853-RED-1000
5853-RED-1000
Alpha Wire
Red - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 5853RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5853-RED-1000
-
Alias/AKA:5853-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
12
can ship 7/10/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$915.63
3
$861.67
5 +
$798.42
Click for Quote
Log in
to unlock special pricing