Available Replacements
Alternative Packaging
5853-RD005 5853-RD005 Alpha Wire
5853-RD005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5853-RD001

Red - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Red - 304.8m (1000ft)/Spool
Search Keywords: 5853RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5853-RD001
Alias/AKA: 5853-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Silver Plated Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5853-RD001 RoHS compliant?
Yes, 5853-RD001 is RoHS compliant.
What is the lead time for 5853-RD001?
The standard lead time for 5853-RD001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
9   can ship 2/24/27
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$742.67
3
$732.50
5 +
$712.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!