Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5853-ORANGE-1000

The 5853-ORANGE-1000 is a 26 AWG hook-up wire featuring a stranded silver-plated copper conductor and PTFE insulation for high ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5853-ORANGE-1000 is a 26 AWG hook-up wire featuring a stranded silver-plated copper conductor and PTFE insulation for high-temperature applications.
Search Keywords: 5853ORANGE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5853-ORANGE-1000
  • Alias/AKA:
    5853-OR001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.02 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5853-ORANGE-1000 RoHS compliant?
Yes, 5853-ORANGE-1000 is RoHS compliant.
What is the lead time for 5853-ORANGE-1000?
The standard lead time for 5853-ORANGE-1000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$970.02
3
$912.86
5 +
$856.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!