- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5853-BLUE-100
Alpha Wire
5853-BLUE-100
Hook-up Wire 26AWG 1.02mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5853-BLUE-100
-
Alias/AKA:5853-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Blue