Available Replacements
Alternative Packaging
5853-BL005
5853-BL005

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5853-BL001

The 5853-BL001 is a 26 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5853-BL001 is a 26 AWG hook-up wire featuring a silver-plated copper conductor and PTFE insulation.
Search Keywords: 5853BL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5853-BL001
  • Alias/AKA:
    5853-BLUE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.09 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5853-BL001 RoHS compliant?
Yes, 5853-BL001 is RoHS compliant.
What is the lead time for 5853-BL001?
The standard lead time for 5853-BL001 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
12   can ship 11/26/26
16 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$757.57
3
$747.20
5 +
$727.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!