Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5853/19-YL005

A 26 AWG stranded hook-up wire featuring a silver-plated copper conductor and PTFE insulation, rated for 600 VRMS and 200°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
A 26 AWG stranded hook-up wire featuring a silver-plated copper conductor and PTFE insulation, rated for 600 VRMS and 200°C.
Search Keywords: 585319YL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5853/19-YL005
Alias/AKA: 5853/19-YELLOW-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 26 AWG
Bunch Stranding: 19x38
Conductor Material: Silver Plated Copper
Cable Diameter: 1.09 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5853/19-YL005 RoHS compliant?
Yes, 5853/19-YL005 is RoHS compliant.
What is the lead time for 5853/19-YL005?
The standard lead time for 5853/19-YL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.35
5
$142.83
10
$136.71
20
$131.09
50
$127.59
100 +
$125.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!