Available Replacements
Alternative Packaging
5853/19-WH001 5853/19-WH001 Alpha Wire
5853/19-WH001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5853/19-WH005

White - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
White - 30.48m (100ft)/Spool
Search Keywords: 585319WH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5853/19-WH005
Alias/AKA: 5853/19-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 19x38
Conductor Material: Silver Plated Copper
Cable Diameter: 1.04 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5853/19-WH005 RoHS compliant?
Yes, 5853/19-WH005 is RoHS compliant.
What is the lead time for 5853/19-WH005?
The standard lead time for 5853/19-WH005 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 4/14/27
24 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$151.32
5
$140.03
10
$134.03
20
$128.52
50
$125.09
100 +
$123.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!