- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5853/19-OR005
5853/19-OR005
Alpha Wire
Hook-up Wire 26AWG 1.09mm Silver Plated Copper - Orange - 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 26AWG 1.09mm Silver Plated Copper - Orange - 600VAC - 30.48m (100ft)/Spool
Search Keywords: 585319OR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5853/19-OR005
-
Alias/AKA:5853/19-ORANGE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x38
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$154.35
5
$142.83
10
$136.71
20
$131.09
50
$127.59
100 +
$125.91
Click for Quote
Log in
to unlock special pricing