Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5852-YL005

Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
Search Keywords: 5852YL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5852-YL005
  • Alias/AKA:
    5852-YELLOW-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    28 AWG
  • Bunch Stranding:
    7x36
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    0.91 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5852-YL005 RoHS compliant?
Yes, 5852-YL005 is RoHS compliant.
What is the lead time for 5852-YL005?
The standard lead time for 5852-YL005 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9   can ship 12/21/26
14 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$120.77
5
$111.75
10
$108.52
20
$102.57
50
$99.83
100 +
$98.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!