- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5852-SLATE-100
Alpha Wire
5852-SLATE-100
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool
Search Keywords: 5852SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5852-SLATE-100
-
Alias/AKA:5852-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.91 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Slate
Frequently Asked Questions
Is 5852-SLATE-100 RoHS compliant?
Yes, 5852-SLATE-100 is RoHS compliant.
What is the lead time for 5852-SLATE-100?
The standard lead time for 5852-SLATE-100 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 9/21/26
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$120.77
5
$111.75
10
$108.52
20
$102.57
50
$99.83
100 +
$98.52
Click for Quote
Log in
to unlock special pricing