- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5852-RED-100
5852-RED-100
Alpha Wire
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Red - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Red - 600V - 30.48m (100ft)/Spool
Search Keywords: 5852RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5852-RED-100
-
Alias/AKA:5852-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.91 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$146.42
5
$132.14
10
$126.52
20
$122.37
50
$112.22
100 +
$107.57
Click for Quote
Log in
to unlock special pricing