Available Replacements
Alternatif paketleme
5852-GR005 5852-GR005 Alpha Wire
5852-GR005

Alpha Wire

In Stock: 5

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5852-GR001

Hook-up Wire 28AWG 0.91mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.91mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5852GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5852-GR001
Alias/AKA: 5852-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Silver Plated Copper
Cable Diameter: 0.91 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5852-GR001 RoHS compliant?
Yes, 5852-GR001 is RoHS compliant.
What is the lead time for 5852-GR001?
The standard lead time for 5852-GR001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 1/29/27
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$906.78
3
$853.38
5 +
$800.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!