Available Replacements
Alternative Packaging
5852-BL001 5852-BL001 Alpha Wire
5852-BL001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5852-BL005

Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 0.91mm Silver Plated Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords: 5852BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5852-BL005
Alias/AKA: 5852-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 28 AWG
Bunch Stranding: 7x36
Conductor Material: Silver Plated Copper
Cable Diameter: 0.91 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5852-BL005 RoHS compliant?
Yes, 5852-BL005 is RoHS compliant.
What is the lead time for 5852-BL005?
The standard lead time for 5852-BL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$120.77
5
$111.75
10
$108.52
20
$102.57
50
$99.83
100 +
$98.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!