Available Replacements
Alternative Packaging
5851-WH005 5851-WH005 Alpha Wire
5851-WH005

Alpha Wire

In Stock: 5

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5851-WH001

Hook-up Wire 30AWG 304.8m 0.91mm Silver Plated Copper - White - 600VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 30AWG 304.8m 0.91mm Silver Plated Copper - White - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 5851WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5851-WH001
Alias/AKA: 5851-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 30 AWG
Bunch Stranding: 7x38
Conductor Material: Silver Plated Copper
Cable Diameter: 0.91 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -60 to 200 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5851-WH001 RoHS compliant?
Yes, 5851-WH001 is RoHS compliant.
What is the lead time for 5851-WH001?
The standard lead time for 5851-WH001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$702.24
3
$683.00
5 +
$681.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!