- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5851-BLACK-100
5851-BLACK-100
Alpha Wire
The 5851-BLACK-100 is a 30 AWG hook-up wire featuring a silver-plated copper conductor and high-temperature PTFE insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5851-BLACK-100 is a 30 AWG hook-up wire featuring a silver-plated copper conductor and high-temperature PTFE insulation.
Search Keywords: 5851BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5851-BLACK-100
-
Alias/AKA:5851-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.91 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$143.94
5
$129.91
10
$124.39
20
$120.30
50
$110.33
100 +
$105.62
Click for Quote
Log in
to unlock special pricing