- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58431-SLATE-1000
58431-SLATE-1000
Alpha Wire
Multi-Conductor Cable 2 Conductors 18AWG 4.01mm 150V - Gray - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2 Conductors 18AWG 4.01mm 150V - Gray - 304.8m (1000ft)/Spool
Search Keywords: 58431SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58431-SLATE-1000
-
Alias/AKA:58431-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$3,689.36
3
$2,596.22
4
$2,008.65
5 +
$1,968.48
Click for Quote
Log in
to unlock special pricing