- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58421-SL001
58421-SL001
Alpha Wire
Multi-Conductor Cable - 2 Conductors - 20 AWG - 7/0.0121" Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 20 AWG - 7/0.0121" Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 58421SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58421-SL001
-
Alias/AKA:58421-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,648.18
3
$1,604.23
5 +
$1,562.56
Click for Quote
Log in
to unlock special pricing