- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58416-SL001
58416-SL001
Alpha Wire
The 58416-SL001 is a 6-pair, 22 AWG shielded multi-conductor cable featuring a plenum-rated PVC jacket and insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 58416-SL001 is a 6-pair, 22 AWG shielded multi-conductor cable featuring a plenum-rated PVC jacket and insulation.
Search Keywords: 58416SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58416-SL001
-
Alias/AKA:58416-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4,503.48
3
$4,330.27
5 +
$4,319.45
Click for Quote
Log in
to unlock special pricing