- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58142-SLATE-1000
58142-SLATE-1000
Alpha Wire
Multi-Conductor Cable - 2 Conductors - 16 AWG - 7/0.0192" Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 16 AWG - 7/0.0192" Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 58142SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58142-SLATE-1000
-
Alias/AKA:58142-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$5,215.95
3
$3,552.08
4
$2,720.15
5 +
$2,665.74
Click for Quote
Log in
to unlock special pricing