- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58120/12-SL001
58120/12-SL001
Alpha Wire
Multi-Conductor Cable - 12 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 12 Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 5812012SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58120/12-SL001
-
Alias/AKA:58120/12-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$6,421.44
3
$4,373.02
4
$3,348.82
5 +
$3,281.84
Click for Quote
Log in
to unlock special pricing