- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58116-SL002
58116-SL002
Alpha Wire
The 58116 is a 6-conductor, 22 AWG shielded, plenum-rated multi-conductor cable for communication and control applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 58116 is a 6-conductor, 22 AWG shielded, plenum-rated multi-conductor cable for communication and control applications.
Search Keywords: 58116SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58116-SL002
-
Alias/AKA:58116-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Bare Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,367.02
3
$1,312.35
5 +
$1,309.07
Click for Quote
Log in
to unlock special pricing