- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 57602-SLATE-1000
Alpha Wire
57602-SLATE-1000
Twisted Pair Cable 4 Conductors 24AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable 4 Conductors 24AWG 304.8m Bare Copper 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 57602SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:57602-SLATE-1000
-
Alias/AKA:57602-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 57602-SLATE-1000 RoHS compliant?
Yes, 57602-SLATE-1000 is RoHS compliant.
What is the lead time for 57602-SLATE-1000?
The standard lead time for 57602-SLATE-1000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$1,367.60
3
$1,312.90
5 +
$1,309.62
Click for Quote
Log in
to unlock special pricing