- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 57004-SLATE-1000
57004-SLATE-1000
Alpha Wire
A 4-conductor, 24 AWG shielded multi-conductor cable with a plenum-rated PVC jacket for communication and control applications ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
A 4-conductor, 24 AWG shielded multi-conductor cable with a plenum-rated PVC jacket for communication and control applications.
Search Keywords: 57004SLATE1000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Alpha Wire
-
Parça Numarası:57004-SLATE-1000
-
Alias/AKA:57004-SL001
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
1
Hemen gönderilebilir
8 Weeks
Gemi olabilir
7.31.26
PRICE (USD)
MİKTAR
Unit Price
1
$930.86
3
$918.11
5 +
$893.62
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için