- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5689-SLATE-500
5689-SLATE-500
Alpha Wire
Multi-Conductor Cable 15 Conductors 26AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 15 Conductors 26AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Search Keywords: 5689SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5689-SLATE-500
-
Alias/AKA:5689-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Conductors:15
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$7,762.96
4
$7,743.56
6 +
$7,724.20
Click for Quote
Log in
to unlock special pricing