- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5673-SL005
5673-SL005
Alpha Wire
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 26AWG 6.7mm 300VAC Slate 30.48m Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15Conductors 26AWG 6.7mm 300VAC Slate 30.48m Spool
Search Keywords: 5673SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5673-SL005
-
Alias/AKA:5673-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:15
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$3,731.508
3
$3,392.280
5
$2,079.140
8
$1,326.820
10 +
$1,300.280
Click for Quote
Log in
to unlock special pricing