- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5640B2201-NO-COLOR-1000
5640B2201-NO-COLOR-1000
Alpha Wire
Multi-Triad Cable - 3 (1 Triad Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - No Color Jacket - 304.8m (1000ft) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Triad Cable - 3 (1 Triad Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - No Color Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 5640B2201NOCOLOR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5640B2201-NO-COLOR-1000
-
Alias/AKA:5640B2201-NC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$859.94
3
$848.16
5 +
$825.54
Click for Quote
Log in
to unlock special pricing