- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5640B2201-NO-COLOR-100
5640B2201-NO-COLOR-100
Alpha Wire
No Color - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
No Color - 30.48m (100ft)/Spool
Search Keywords: 5640B2201NOCOLOR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5640B2201-NO-COLOR-100
-
Alias/AKA:5640B2201-NC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$145.92
5
$135.03
10
$129.24
20
$123.93
50
$120.63
100 +
$119.04
Click for Quote
Log in
to unlock special pricing