- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5640B2201-NC002
5640B2201-NC002
Alpha Wire
Multi-Triad Cable - 3 (1 Triad Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - No Color Jacket - 152.4m (500ft)/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Triad Cable - 3 (1 Triad Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - No Color Jacket - 152.4m (500ft)/Spool.
Search Keywords: 5640B2201NC002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5640B2201-NC002
-
Alias/AKA:5640B2201-NO-COLOR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
2
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$568.34
4
$560.56
6 +
$559.16
Click for Quote
Log in
to unlock special pricing