- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5640B2004-NO-COLOR-100
5640B2004-NO-COLOR-100
Alpha Wire
Multi-Triad Cable - 12 (4 Triad Twisted) Conductors - 20 AWG - 7/0.0121" Conductor Strand - 300V - No Color Jacket - 30.48m (1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Triad Cable - 12 (4 Triad Twisted) Conductors - 20 AWG - 7/0.0121" Conductor Strand - 300V - No Color Jacket - 30.48m (100ft)/Spool.
Search Keywords: 5640B2004NOCOLOR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5640B2004-NO-COLOR-100
-
Alias/AKA:5640B2004-NC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$1,365.54
25
$725.35
38
$487.25
50 +
$477.51
Click for Quote
Log in
to unlock special pricing