- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5610B2201-NO-COLOR-100
5610B2201-NO-COLOR-100
Alpha Wire
The 5610B2201 is a shielded, single-pair 22 AWG cable designed for power-limited tray cable (PLTC) applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5610B2201 is a shielded, single-pair 22 AWG cable designed for power-limited tray cable (PLTC) applications.
Search Keywords: 5610B2201NOCOLOR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5610B2201-NO-COLOR-100
-
Alias/AKA:5610B2201-NC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$113.53
5
$105.60
10
$102.75
20
$97.52
50
$95.12
100 +
$93.96
Click for Quote
Log in
to unlock special pricing