- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5610B1201-NO-COLOR-100
5610B1201-NO-COLOR-100
Alpha Wire
A 12 AWG, one-pair, shielded Power-Limited Tray Cable (PLTC) designed for industrial signal and control applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 12 AWG, one-pair, shielded Power-Limited Tray Cable (PLTC) designed for industrial signal and control applications.
Search Keywords: 5610B1201NOCOLOR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5610B1201-NO-COLOR-100
-
Alias/AKA:5610B1201-NC005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:30.48 m
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$1,178.03
5
$748.40
8
$493.73
10 +
$483.86
Click for Quote
Log in
to unlock special pricing