- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5606B1801-BLACK-100
5606B1801-BLACK-100
Alpha Wire
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 18 AWG - 7/0.0152" Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 18 AWG - 7/0.0152" Conductor Strand - 600V - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 5606B1801BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5606B1801-BLACK-100
-
Alias/AKA:5606B1801-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$192.03
5
$186.69
10
$184.14
20
$179.23
50
$176.87
100 +
$172.33
Click for Quote
Log in
to unlock special pricing