- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5544-SL005
5544-SL005
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 14AWG 12.8mm 600VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 14AWG 12.8mm 600VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 5544SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5544-SL005
-
Alias/AKA:5544-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$4,949.84
3
$3,370.86
4
$2,581.37
5 +
$2,529.74
Click for Quote
Log in
to unlock special pricing