- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5534-SL199
5534-SL199
Alpha Wire
Multi-Conductor Cable - 4 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 600V - Slate Jacket - Customer Specified Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 4 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 5534SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5534-SL199
-
Alias/AKA:5534-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
493 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$68.27
500
$34.87
750
$23.74
1,000 +
$23.26
Click for Quote
Log in
to unlock special pricing