- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5533-SL005
5533-SL005
Alpha Wire
Multiconductor, 3C, 16AWG, Foil/Braid, Gray, Xtra-Guard 1 Series | Alpha Wire 5533 SL005
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor, 3C, 16AWG, Foil/Braid, Gray, Xtra-Guard 1 Series | Alpha Wire 5533 SL005
Search Keywords: 5533SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5533-SL005
-
Alias/AKA:5533-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,507.50
3
$1,488.31
5 +
$1,470.12
Click for Quote
Log in
to unlock special pricing