- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5523-SL199
5523-SL199
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 18 AWG - 16/30 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 5523SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5523-SL199
-
Alias/AKA:5523-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$43.16
500
$22.04
750
$15.00
1,000 +
$14.70
Click for Quote
Log in
to unlock special pricing