- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5507-SLATE-100
5507-SLATE-100
Alpha Wire
Multi-Conductor Cable 7 Conductors 22AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 7 Conductors 22AWG Tinned Copper 600VAC - 30.48m (100ft)/Spool
Search Keywords: 5507SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5507-SLATE-100
-
Alias/AKA:5507-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:7
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$2,757.06
3
$1,940.15
4
$1,501.07
5 +
$1,471.04
Click for Quote
Log in
to unlock special pricing