- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5484C-SLATE-100
Alpha Wire
5484C-SLATE-100
Twisted Pair Cable 8 Conductors 22AWG 7mm 300VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable 8 Conductors 22AWG 7mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 5484CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5484C-SLATE-100
-
Alias/AKA:5484C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 5484C-SLATE-100 RoHS compliant?
Yes, 5484C-SLATE-100 is RoHS compliant.
What is the lead time for 5484C-SLATE-100?
The standard lead time for 5484C-SLATE-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
3
$1,709.90
5
$1,082.94
8
$698.21
10 +
$684.25
Click for Quote
Log in
to unlock special pricing