- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5480/50C-SL005
5480/50C-SL005
Alpha Wire
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 100 Conductors 24AWG 18.77mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 100 Conductors 24AWG 18.77mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 548050CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5480/50C-SL005
-
Alias/AKA:5480/50C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:100
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$7,095.17
3
$4,831.84
4
$3,700.17
5 +
$3,626.17
Click for Quote
Log in
to unlock special pricing