Available Replacements
Alternative Packaging
5480/25C-SL001 5480/25C-SL001 Alpha Wire
5480/25C-SL001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5480/25C-SL005

Multi-Conductor Cable 50 Conductors 24AWG 13.4mm 300V - Gray - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable 50 Conductors 24AWG 13.4mm 300V - Gray - 30.48m (100ft)/Spool
Search Keywords: 548025CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5480/25C-SL005
Alias/AKA: 5480/25C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Number of Conductors: 50
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5480/25C-SL005 RoHS compliant?
Yes, 5480/25C-SL005 is RoHS compliant.
What is the lead time for 5480/25C-SL005?
The standard lead time for 5480/25C-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17 can ship
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$3,757.30
25
$1,995.81
38
$1,340.68
50 +
$1,313.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!