- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5479L-SLATE-1000
5479L-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 5479LSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5479L-SLATE-1000
-
Alias/AKA:5479L-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Twisted Pair Cable
-
Operating Temperature:-20°C to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2,981.61
3
$2,945.16
5 +
$2,927.64
Click for Quote
Log in
to unlock special pricing