- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5472L-SL005
5472L-SL005
Alpha Wire
Twisted Pair Cable Tape Polypropylene 4 Conductors 24AWG 5.61mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polypropylene 4 Conductors 24AWG 5.61mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 5472LSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5472L-SL005
-
Alias/AKA:5472L-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$133.79
5
$121.89
10
$115.40
20
$114.22
50
$112.77
100 +
$112.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT