- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5470/15C-SL199
5470/15C-SL199
Alpha Wire
Slate - Customer Specified Length in ft/Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - Customer Specified Length in ft/Bulk
Search Keywords: 547015CSL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5470/15C-SL199
-
Alias/AKA:5470/15C-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:15
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,595 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$46.07
500
$23.53
750
$16.02
1,000 +
$15.70
Click for Quote
Log in
to unlock special pricing