- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5462C-SLATE-500
5462C-SLATE-500
Alpha Wire
Multiconductor Cable 2 Conductors 20AWG 5.4mm Tinned Copper - Gray -300VAC - 152.4m (500ft)/Spool
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Multiconductor Cable 2 Conductors 20AWG 5.4mm Tinned Copper - Gray -300VAC - 152.4m (500ft)/Spool
Search Keywords: 5462CSLATE500
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Alpha Wire
-
Parça Numarası:5462C-SLATE-500
-
Alias/AKA:5462C-SL002
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
8 Weeks
Gemi olabilir
7.30.26
PRICE (USD)
MİKTAR
Unit Price
1
$2,148.45
3
$2,091.15
5 +
$2,036.84
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için