Image is representational - see mfr. specs

5430/9-SLATE-1000

Alpha Wire

Slate - 304.8m (1000ft)/Spool

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Slate - 304.8m (1000ft)/Spool
Search Keywords: 54309SLATE1000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Alpha Wire
  • Parça Numarası:
    5430/9-SLATE-1000
  • Alias/AKA:
    5430/9-SL001
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    9
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Type:
    Shielded Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 5
Hemen gönderilebilir
10 Weeks Gemi olabilir 7.20.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$10,523.71
3
$10,388.80
5 +
$10,362.82
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!