- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5420/9-SL199
5420/9-SL199
Alpha Wire
Multi-Conductor Cable - 9 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 9 Conductors - 20 AWG - 7/28 Conductor Strand - 600V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 54209SL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5420/9-SL199
-
Alias/AKA:5420/9-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
933 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$38.48
500
$19.65
750
$13.38
1,000 +
$13.11
Click for Quote
Log in
to unlock special pricing