- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541801-WH005
541801-WH005
Alpha Wire
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 541801WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541801-WH005
-
Alias/AKA:541801-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
50 -
Size:18 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper
-
Cable Diameter:2.08 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$33.82
5
$31.64
10
$30.18
25
$29.27
50
$28.02
100
$26.87
250 +
$26.15
Click for Quote
Log in
to unlock special pricing