- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541626-WH005
Alpha Wire
541626-WH005
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 541626WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541626-WH005
-
Alias/AKA:541626-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 541626-WH005 RoHS compliant?
Yes, 541626-WH005 is RoHS compliant.
What is the lead time for 541626-WH005?
The standard lead time for 541626-WH005 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55
can ship
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$39.36
5
$35.12
10
$35.04
25
$33.09
50
$31.27
100
$31.20
250 +
$30.04
Click for Quote
Log in
to unlock special pricing