- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541626-RD002
541626-RD002
Alpha Wire
Red - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Red - 152.4m (500ft)/Spool
Search Keywords: 541626RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541626-RD002
-
Alias/AKA:541626-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Bare Copper
-
Cable Diameter:2.59 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$108.89
5
$104.68
10
$102.44
20
$100.39
50
$99.11
100 +
$98.50
Click for Quote
Log in
to unlock special pricing